
FC68306 | |
|---|---|
DigiKey Part Number | 4654-FC68306-ND |
Manufacturer | |
Manufacturer Product Number | FC68306 |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function 9V, Snap Connector | Height Above Board 0.157" (4.00mm) |
Style Connector, Snap | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 42,73300 Kč | 427,33 Kč |
| 50 | 37,51080 Kč | 1 875,54 Kč |
| 100 | 35,46690 Kč | 3 546,69 Kč |
| 300 | 32,45393 Kč | 9 736,18 Kč |
| 500 | 31,14102 Kč | 15 570,51 Kč |
| 1 000 | 29,44442 Kč | 29 444,42 Kč |
| 2 500 | 27,34248 Kč | 68 356,20 Kč |
| 5 000 | 25,85256 Kč | 129 262,80 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |



