


FC681455 | |
|---|---|
DigiKey Part Number | 4654-FC681455-ND |
Manufacturer | |
Manufacturer Product Number | FC681455 |
Description | DC-8N NARROW DC SKT 1.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.60mm OD (0.142") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC681455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.60mm OD (0.142") | |
Actual Diameter | 0.051" (1.30mm ID), 0.134" (3.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 300 | 19,11307 Kč | 5 733,92 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| 1 000 | 17,55601 Kč | 17 556,01 Kč |
| 2 500 | 16,45722 Kč | 41 143,05 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











