3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
FC68133
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC68133

DigiKey Part Number
4654-FC68133-ND
Manufacturer
Manufacturer Product Number
FC68133
Description
3.5MM JACK SKT JY039-5P PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
FC68133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
3 Conductors, 5 Contacts
Mfr
Internal Switch(s)
Two Switches
Packaging
Bag
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Phone Jack
Shielding
Unshielded
Gender
Female
Contact Material - Plating
Nickel, Tin
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Actual Diameter
0.142" (3.60mm)
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,17400 Kč381,74 Kč
2535,78880 Kč894,72 Kč
5034,07560 Kč1 703,78 Kč
10032,44820 Kč3 244,82 Kč
30030,02573 Kč9 007,72 Kč
50028,96254 Kč14 481,27 Kč
1 00027,58003 Kč27 580,03 Kč
2 50025,85433 Kč64 635,83 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč