


FC68129 | |
|---|---|
DigiKey Part Number | 4654-FC68129-ND |
Manufacturer | |
Manufacturer Product Number | FC68129 |
Description | 3.5MM 4 POLE JACK SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC68129 Models |
Category | Industry Recognized Mating Diameter |
Mfr | Number of Positions/Contacts 5 Conductors, 7 Contacts |
Packaging Bag | Internal Switch(s) Two Switches |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Phone Jack | Termination Solder |
Gender Female | Shielding Unshielded |
Signal Lines 5 Conductor (TRRRS) | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| 50 | 30,39260 Kč | 1 519,63 Kč |
| 100 | 28,93940 Kč | 2 893,94 Kč |
| 300 | 26,77873 Kč | 8 033,62 Kč |
| 500 | 25,83048 Kč | 12 915,24 Kč |
| 1 000 | 24,59769 Kč | 24 597,69 Kč |
| 2 500 | 23,05849 Kč | 57 646,22 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |





