
FC6810 | |
|---|---|
DigiKey Part Number | 4654-FC6810-ND |
Manufacturer | |
Manufacturer Product Number | FC6810 |
Description | 2.5MM JACK SKT JY025 W/NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.098" (2.50mm) Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | FC6810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M4X0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 32,13080 Kč | 803,27 Kč |
| 50 | 30,59820 Kč | 1 529,91 Kč |
| 100 | 29,13530 Kč | 2 913,53 Kč |
| 300 | 26,95943 Kč | 8 087,83 Kč |
| 500 | 26,00518 Kč | 13 002,59 Kč |
| 1 000 | 24,76406 Kč | 24 764,06 Kč |
| 2 500 | 23,21428 Kč | 58 035,70 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |



