
FC67858 | |
|---|---|
DigiKey Part Number | 4654-FC67858-ND |
Manufacturer | |
Manufacturer Product Number | FC67858 |
Description | S1K FRONT SEAL BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.256" (6.50mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,46100 Kč | 144,61 Kč |
| 25 | 13,54760 Kč | 338,69 Kč |
| 60 | 12,73533 Kč | 764,12 Kč |
| 120 | 12,12833 Kč | 1 455,40 Kč |
| 300 | 11,36700 Kč | 3 410,10 Kč |
| 540 | 10,90507 Kč | 5 888,74 Kč |
| 1 020 | 10,42615 Kč | 10 634,67 Kč |
| 2 520 | 9,78157 Kč | 24 649,56 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

