
FC67835 | |
|---|---|
DigiKey Part Number | 4654-FC67835-ND |
Manufacturer | |
Manufacturer Product Number | FC67835 |
Description | S1KC/BNB/NI/WN/IEW SEALED JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC67835 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.256" (6.50mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 49,46800 Kč | 494,68 Kč |
| 25 | 46,36880 Kč | 1 159,22 Kč |
| 60 | 43,58400 Kč | 2 615,04 Kč |
| 120 | 41,50358 Kč | 4 980,43 Kč |
| 300 | 38,90390 Kč | 11 671,17 Kč |
| 540 | 37,32320 Kč | 20 154,53 Kč |
| 1 020 | 35,68615 Kč | 36 399,87 Kč |
| 2 520 | 33,48161 Kč | 84 373,66 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |


