
FC61940 | |
|---|---|
DigiKey Part Number | 4654-FC61940-ND |
Manufacturer | |
Manufacturer Product Number | FC61940 |
Description | XLR SOCKET FEMALE 4DCF/BM LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 50 | 60,58340 Kč | 3 029,17 Kč |
| 100 | 57,68990 Kč | 5 768,99 Kč |
| 250 | 54,07740 Kč | 13 519,35 Kč |
| 500 | 51,49676 Kč | 25 748,38 Kč |
| 1 000 | 49,03999 Kč | 49 039,99 Kč |
| 2 500 | 45,97268 Kč | 114 931,70 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


