
FC619101 | |
|---|---|
DigiKey Part Number | 4654-FC619101-ND |
Manufacturer | |
Manufacturer Product Number | FC619101 |
Description | CIRC CBL 3POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | XLR | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | XLR | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 Kč | 158,93 Kč |
| 10 | 135,05700 Kč | 1 350,57 Kč |
| 25 | 126,58640 Kč | 3 164,66 Kč |
| 50 | 120,54500 Kč | 6 027,25 Kč |
| 100 | 114,78990 Kč | 11 478,99 Kč |
| 250 | 107,60424 Kč | 26 901,06 Kč |
| 500 | 102,47182 Kč | 51 235,91 Kč |
| 1 000 | 97,58506 Kč | 97 585,06 Kč |
| Unit Price without VAT: | 158,93000 Kč |
|---|---|
| Unit Price with VAT: | 192,30530 Kč |



