



FC61900N | |
|---|---|
DigiKey Part Number | 4654-FC61900N-ND |
Manufacturer | |
Manufacturer Product Number | FC61900N |
Description | XLR SKT FEMALE 3DCF/NM LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,15400 Kč | 701,54 Kč |
| 25 | 65,76560 Kč | 1 644,14 Kč |
| 50 | 62,62020 Kč | 3 131,01 Kč |
| 100 | 59,62800 Kč | 5 962,80 Kč |
| 250 | 55,89500 Kč | 13 973,75 Kč |
| 500 | 53,22742 Kč | 26 613,71 Kč |
| 1 000 | 50,68812 Kč | 50 688,12 Kč |
| 2 500 | 47,51764 Kč | 118 794,10 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



