7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6187

DigiKey Part Number
4654-FC6187-ND
Manufacturer
Manufacturer Product Number
FC6187
Description
XLR 7ACF/M (7 PIN FEM)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1073,95500 Kč739,55 Kč
2569,31000 Kč1 732,75 Kč
5065,99680 Kč3 299,84 Kč
10062,84700 Kč6 284,70 Kč
25058,91116 Kč14 727,79 Kč
50056,09994 Kč28 049,97 Kč
1 00053,42374 Kč53 423,74 Kč
2 50050,08241 Kč125 206,03 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč