4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
FC6151
FC6151

FC6151

DigiKey Part Number
4654-FC6151-ND
Manufacturer
Manufacturer Product Number
FC6151
Description
AUDIO PLUG 4APF/BM BLK FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
2064,43400 Kč1 288,68 Kč
10057,50860 Kč5 750,86 Kč
1 00048,88589 Kč48 885,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč