



FC6120 | |
|---|---|
DigiKey Part Number | 4654-FC6120-ND |
Manufacturer | |
Manufacturer Product Number | FC6120 |
Description | XLR 4ACF/M 4 PIN FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 87,51120 Kč | 2 187,78 Kč |
| 50 | 83,32840 Kč | 4 166,42 Kč |
| 100 | 79,34930 Kč | 7 934,93 Kč |
| 250 | 74,38164 Kč | 18 595,41 Kč |
| 500 | 70,83340 Kč | 35 416,70 Kč |
| 1 000 | 67,45503 Kč | 67 455,03 Kč |
| 2 500 | 63,23648 Kč | 158 091,20 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |


