New at DigiKey
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC582510

DigiKey Part Number
4654-FC582510-ND
Manufacturer
Manufacturer Product Number
FC582510
Description
2.5MM DC PLUG TO SOCKET 1000MM B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
CLIFF Electronic Components Ltd
Length
3.3' (1.00m)
Packaging
Bag
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,89000 Kč55,89 Kč
1047,53000 Kč475,30 Kč
2544,54720 Kč1 113,68 Kč
5042,42000 Kč2 121,00 Kč
10040,39290 Kč4 039,29 Kč
30037,37930 Kč11 213,79 Kč
50036,05582 Kč18 027,91 Kč
1 00034,33566 Kč34 335,66 Kč
2 50032,18746 Kč80 468,65 Kč
Manufacturers Standard Package
Unit Price without VAT:55,89000 Kč
Unit Price with VAT:67,62690 Kč