Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA67555

DigiKey Part Number
4654-FA67555-ND
Manufacturer
Manufacturer Product Number
FA67555
Description
DCPP3 1.3MM FLANGED BLACK TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
12V
Current Rating (Amps)
5 A
Mating Length/Depth
0.382" (9.70mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
544,43200 Kč222,16 Kč
1043,57100 Kč435,71 Kč
2542,43280 Kč1 060,82 Kč
5041,59280 Kč2 079,64 Kč
10040,77180 Kč4 077,18 Kč
30039,49933 Kč11 849,80 Kč
50038,92106 Kč19 460,53 Kč
1 00038,15001 Kč38 150,01 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč