CP3433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3433

DigiKey Part Number
4654-CP3433-ND
Manufacturer
Manufacturer Product Number
CP3433
Description
BUTTON KNOB CS12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
CP3433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
CS12 Series
Mounting Type
Snap Fit
Size
10.00mm L x 10.00mm W x 8.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
515,49200 Kč77,46 Kč
1014,41900 Kč144,19 Kč
2513,18560 Kč329,64 Kč
5012,37740 Kč618,87 Kč
10011,65330 Kč1 165,33 Kč
30010,66183 Kč3 198,55 Kč
50010,25724 Kč5 128,62 Kč
1 0009,75836 Kč9 758,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč