
CP3411 | |
|---|---|
DigiKey Part Number | 4654-CP3411-ND |
Manufacturer | |
Manufacturer Product Number | CP3411 |
Description | BUTTON KNOB CS11 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer CLIFF Electronic Components Ltd | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS11 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,32000 Kč | 71,60 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,19560 Kč | 304,89 Kč |
| 50 | 11,43560 Kč | 571,78 Kč |
| 100 | 10,75940 Kč | 1 075,94 Kč |
| 300 | 9,83267 Kč | 2 949,80 Kč |
| 500 | 9,45498 Kč | 4 727,49 Kč |
| 1 000 | 8,98945 Kč | 8 989,45 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


