New Product
Rectangular Pushbutton Switch Cap Gray, White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP33043

DigiKey Part Number
4654-CP33043-ND
Manufacturer
Manufacturer Product Number
CP33043
Description
SLIDER KNOB CS7C ANTH GRY WTML
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Gray, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Gray, White
Illumination
Non-Illuminated
For Use With/Related Products
CS7 Series
Mounting Type
Snap Fit
Size
12.00mm L x 9.00mm W x 9.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
515,28200 Kč76,41 Kč
1014,23000 Kč142,30 Kč
2513,02560 Kč325,64 Kč
5012,22160 Kč611,08 Kč
10011,50590 Kč1 150,59 Kč
30010,52640 Kč3 157,92 Kč
50010,12632 Kč5 063,16 Kč
1 0009,63332 Kč9 633,32 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč