
CP3290 | |
|---|---|
DigiKey Part Number | 4654-CP3290-ND |
Manufacturer | |
Manufacturer Product Number | CP3290 |
Description | SLIDER KNOB CS7A BLACK WHITE ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Black, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Black, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS7 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 9.00mm W x 9.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 5 | 19,70200 Kč | 98,51 Kč |
| 10 | 18,37700 Kč | 183,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 15,82960 Kč | 791,48 Kč |
| 100 | 14,92450 Kč | 1 492,45 Kč |
| 300 | 13,68110 Kč | 4 104,33 Kč |
| 500 | 13,17352 Kč | 6 586,76 Kč |
| 1 000 | 12,54791 Kč | 12 547,91 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |



