


CP30755MB | |
|---|---|
DigiKey Part Number | 4654-CP30755MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30755MB |
Description | RAFT BLACK METAL DUALSLIM USB3.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector To |
Datasheet | Datasheet |
EDA/CAD Models | CP30755MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 10 | 372,48400 Kč | 3 724,84 Kč |
| 25 | 349,16320 Kč | 8 729,08 Kč |
| 50 | 332,49920 Kč | 16 624,96 Kč |
| 100 | 316,63720 Kč | 31 663,72 Kč |
| 250 | 296,83192 Kč | 74 207,98 Kč |
| 500 | 282,68138 Kč | 141 340,69 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |

