


CP30754MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30754MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30754MB3 |
Description | RAFT BLACK METAL DUALSLIM USB2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30754MB3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 232,59500 Kč | 2 325,95 Kč |
| 25 | 218,01800 Kč | 5 450,45 Kč |
| 50 | 207,61140 Kč | 10 380,57 Kč |
| 100 | 197,70460 Kč | 19 770,46 Kč |
| 250 | 185,33256 Kč | 46 333,14 Kč |
| 500 | 176,49616 Kč | 88 248,08 Kč |
| 1 000 | 168,08248 Kč | 168 082,48 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |

