


CP30754 | |
|---|---|
DigiKey Part Number | 4654-CP30754-ND |
Manufacturer | |
Manufacturer Product Number | CP30754 |
Description | RAFT DUALSLIM USB2.0 A-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30754 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 198,72500 Kč | 1 987,25 Kč |
| 25 | 186,26920 Kč | 4 656,73 Kč |
| 50 | 177,37440 Kč | 8 868,72 Kč |
| 100 | 168,90790 Kč | 16 890,79 Kč |
| 250 | 158,33836 Kč | 39 584,59 Kč |
| 500 | 150,78748 Kč | 75 393,74 Kč |
| 1 000 | 143,59923 Kč | 143 599,23 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |

