


CP30753MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30753MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30753MB3 |
Description | RAFT BLKMETAL DLSLIM HDMI M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30753MB3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 260,12300 Kč | 2 601,23 Kč |
| 25 | 243,82040 Kč | 6 095,51 Kč |
| 50 | 232,18320 Kč | 11 609,16 Kč |
| 100 | 221,10470 Kč | 22 110,47 Kč |
| 250 | 207,27124 Kč | 51 817,81 Kč |
| 500 | 197,38960 Kč | 98 694,80 Kč |
| 1 000 | 187,98040 Kč | 187 980,40 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |

