


CP30753 | |
|---|---|
DigiKey Part Number | 4654-CP30753-ND |
Manufacturer | |
Manufacturer Product Number | CP30753 |
Description | RAFT DUALSLIM HDMI CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30753 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 10 | 233,28800 Kč | 2 332,88 Kč |
| 25 | 218,67320 Kč | 5 466,83 Kč |
| 50 | 208,23720 Kč | 10 411,86 Kč |
| 100 | 198,29880 Kč | 19 829,88 Kč |
| 250 | 185,89108 Kč | 46 472,77 Kč |
| 500 | 177,02784 Kč | 88 513,92 Kč |
| 1 000 | 168,58895 Kč | 168 588,95 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |

