



CP30752M3 | |
|---|---|
DigiKey Part Number | 4654-CP30752M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30752M3 |
Description | RAFT METAL DUALSLIM CAT6 M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30752M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 248,30100 Kč | 2 483,01 Kč |
| 25 | 232,75040 Kč | 5 818,76 Kč |
| 50 | 221,63800 Kč | 11 081,90 Kč |
| 100 | 211,06350 Kč | 21 106,35 Kč |
| 250 | 197,85828 Kč | 49 464,57 Kč |
| 500 | 188,42388 Kč | 94 211,94 Kč |
| 1 000 | 179,44261 Kč | 179 442,61 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |

