


CP30751 | |
|---|---|
DigiKey Part Number | 4654-CP30751-ND |
Manufacturer | |
Manufacturer Product Number | CP30751 |
Description | RAFT DUALSLIM CAT5E RJ45 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,80300 Kč | 1 848,03 Kč |
| 25 | 173,22520 Kč | 4 330,63 Kč |
| 50 | 164,95600 Kč | 8 247,80 Kč |
| 100 | 157,08180 Kč | 15 708,18 Kč |
| 250 | 147,25140 Kč | 36 812,85 Kč |
| 500 | 140,22842 Kč | 70 114,21 Kč |
| 1 000 | 133,54350 Kč | 133 543,50 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |

