


CP30744MB | |
|---|---|
DigiKey Part Number | 4654-CP30744MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30744MB |
Description | DUALSLIM BLACK METAL MMC USCONEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MMC Receptacle To MMC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MMC Receptacle | |
Convert To (Adapter End) | MMC Receptacle | |
Simplex/Duplex | - | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,55000 Kč | 962,55 Kč |
| 10 | 818,06100 Kč | 8 180,61 Kč |
| 25 | 766,85520 Kč | 19 171,38 Kč |
| 50 | 730,27680 Kč | 36 513,84 Kč |
| 100 | 695,45590 Kč | 69 545,59 Kč |
| 250 | 651,97700 Kč | 162 994,25 Kč |
| Unit Price without VAT: | 962,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,68550 Kč |

