



CP30727MX1 | |
|---|---|
DigiKey Part Number | 4654-CP30727MX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30727MX1 |
Description | DUALSLIM METAL CAT6 IDC 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30727MX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 161,41200 Kč | 1 614,12 Kč |
| 25 | 151,28640 Kč | 3 782,16 Kč |
| 50 | 144,06300 Kč | 7 203,15 Kč |
| 100 | 137,18830 Kč | 13 718,83 Kč |
| 300 | 126,95880 Kč | 38 087,64 Kč |
| 500 | 122,46832 Kč | 61 234,16 Kč |
| 1 000 | 116,62961 Kč | 116 629,61 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |

