



CP30727MBX1 | |
|---|---|
DigiKey Part Number | 4654-CP30727MBX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30727MBX1 |
Description | DUALSLIM METAL CAT6 IDC 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30727MBX1 Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat6 |
Packaging Bag | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polycarbonate (PC) |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 234,33800 Kč | 2 343,38 Kč |
| 25 | 219,66440 Kč | 5 491,61 Kč |
| 50 | 209,17360 Kč | 10 458,68 Kč |
| 100 | 199,19120 Kč | 19 919,12 Kč |
| 300 | 184,34423 Kč | 55 303,27 Kč |
| 500 | 177,82534 Kč | 88 912,67 Kč |
| 1 000 | 169,34761 Kč | 169 347,61 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |

