



CP30727MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30727MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30727MB3 |
Description | DUALSLIM BLKMTL CAT6 IDC M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector IDC, Pressdown, Punchdown Block To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30727MB3 Models |
Category | Type Adapter |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Mounting Feature Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) IDC, Pressdown, Punchdown Block | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 232,07000 Kč | 2 320,70 Kč |
| 25 | 217,53080 Kč | 5 438,27 Kč |
| 50 | 207,14100 Kč | 10 357,05 Kč |
| 100 | 197,25730 Kč | 19 725,73 Kč |
| 250 | 184,91512 Kč | 46 228,78 Kč |
| 500 | 176,09804 Kč | 88 049,02 Kč |
| 1 000 | 167,70389 Kč | 167 703,89 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |

