Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
CP30725SM
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30725S

DigiKey Part Number
4654-CP30725S-ND
Manufacturer
Manufacturer Product Number
CP30725S
Description
DUALSLIM CAT.6A SHIELDED RJ45 BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
EDA/CAD Models
CP30725S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Series
Ratings
Cat6a
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Type
Coupler
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,29000 Kč292,29 Kč
10248,30100 Kč2 483,01 Kč
25232,75040 Kč5 818,76 Kč
50221,63800 Kč11 081,90 Kč
100211,06350 Kč21 106,35 Kč
250197,85828 Kč49 464,57 Kč
500188,42388 Kč94 211,94 Kč
1 000179,44261 Kč179 442,61 Kč
Manufacturers Standard Package
Unit Price without VAT:292,29000 Kč
Unit Price with VAT:353,67090 Kč