New at DigiKey
CP30724MB3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30724MB3

DigiKey Part Number
4654-CP30724MB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP30724MB3
Description
DUALSLIM BLACK METAL CAT3 RJ12 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Cat3 Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30724MB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ12)
Convert To (Adapter End)
Jack, 6p6c (RJ12)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
Flange
Ratings
Cat3
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC)
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1162,72000 Kč162,72 Kč
10138,27700 Kč1 382,77 Kč
25129,60920 Kč3 240,23 Kč
50123,41620 Kč6 170,81 Kč
100117,52430 Kč11 752,43 Kč
250110,16812 Kč27 542,03 Kč
500104,91320 Kč52 456,60 Kč
1 00099,91088 Kč99 910,88 Kč
Manufacturers Standard Package
Unit Price without VAT:162,72000 Kč
Unit Price with VAT:196,89120 Kč