


CP30724 | |
|---|---|
DigiKey Part Number | 4654-CP30724-ND |
Manufacturer | |
Manufacturer Product Number | CP30724 |
Description | DUALSLIM CAT3 RJ12 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Cat3 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ12) | |
Convert To (Adapter End) | Jack, 6p6c (RJ12) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | Polyamide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,26500 Kč | 1 772,65 Kč |
| 25 | 166,16960 Kč | 4 154,24 Kč |
| 50 | 158,23260 Kč | 7 911,63 Kč |
| 100 | 150,67950 Kč | 15 067,95 Kč |
| 250 | 141,24936 Kč | 35 312,34 Kč |
| 500 | 134,51234 Kč | 67 256,17 Kč |
| 1 000 | 128,10019 Kč | 128 100,19 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |

