


CP30722SMB | |
|---|---|
DigiKey Part Number | 4654-CP30722SMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30722SMB |
Description | DUALSLIM BLKMTL CAT6 SHLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722SMB Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Mounting Feature Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Metal, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,59360 Kč | 5 664,84 Kč |
| 50 | 215,77960 Kč | 10 788,98 Kč |
| 100 | 205,48220 Kč | 20 548,22 Kč |
| 250 | 192,62556 Kč | 48 156,39 Kč |
| 500 | 183,44104 Kč | 91 720,52 Kč |
| 1 000 | 174,69685 Kč | 174 696,85 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

