
CP30720SMB3 | |
|---|---|
DigiKey Part Number | 4654-CP30720SMB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30720SMB3 |
Description | DUALSLIM BLKMTL CAT5E SHLD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720SMB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Metal | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,34000 Kč | 239,34 Kč |
| 10 | 203,34200 Kč | 2 033,42 Kč |
| 25 | 190,59440 Kč | 4 764,86 Kč |
| 50 | 181,49600 Kč | 9 074,80 Kč |
| 100 | 172,83480 Kč | 17 283,48 Kč |
| 250 | 162,01992 Kč | 40 504,98 Kč |
| 500 | 154,29406 Kč | 77 147,03 Kč |
| 1 000 | 146,93815 Kč | 146 938,15 Kč |
| Unit Price without VAT: | 239,34000 Kč |
|---|---|
| Unit Price with VAT: | 289,60140 Kč |

