


CP30720MB | |
|---|---|
DigiKey Part Number | 4654-CP30720MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30720MB |
Description | DUALSLIM BLKMTL CAT5E CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720MB Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Mounting Feature Flange |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Metal |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,67700 Kč | 1 606,77 Kč |
| 25 | 150,59760 Kč | 3 764,94 Kč |
| 50 | 143,40800 Kč | 7 170,40 Kč |
| 100 | 136,56260 Kč | 13 656,26 Kč |
| 250 | 128,01640 Kč | 32 004,10 Kč |
| 500 | 121,91018 Kč | 60 955,09 Kč |
| 1 000 | 116,09752 Kč | 116 097,52 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |

