


CP30708NM440 | |
|---|---|
DigiKey Part Number | 4654-CP30708NM440-ND |
Manufacturer | |
Manufacturer Product Number | CP30708NM440 |
Description | DUALSLIM METAL USB2 A-A 4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 193,01400 Kč | 1 930,14 Kč |
| 25 | 180,92720 Kč | 4 523,18 Kč |
| 50 | 172,28860 Kč | 8 614,43 Kč |
| 100 | 164,06580 Kč | 16 406,58 Kč |
| 250 | 153,79944 Kč | 38 449,86 Kč |
| 500 | 146,46398 Kč | 73 231,99 Kč |
| 1 000 | 139,48131 Kč | 139 481,31 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |

