Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Cliff Slim feedthrough connectors

CP30708NM

DigiKey Part Number
4654-CP30708NM-ND
Manufacturer
Manufacturer Product Number
CP30708NM
Description
DUALSLIM METAL USB2 A-A CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30708NM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10187,40700 Kč1 874,07 Kč
25175,66080 Kč4 391,52 Kč
50167,27000 Kč8 363,50 Kč
100159,28660 Kč15 928,66 Kč
250149,31928 Kč37 329,82 Kč
500142,19846 Kč71 099,23 Kč
1 000135,41946 Kč135 419,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč