
CP30641 | |
|---|---|
DigiKey Part Number | 4654-CP30641-ND |
Manufacturer | |
Manufacturer Product Number | CP30641 |
Description | FM SLIM FT BLANKING PLATE CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Bracket | |
Color | Black | |
Size / Dimension | 19.00mm H x 35.50mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 32,49440 Kč | 3 249,44 Kč |
| 250 | 30,45884 Kč | 7 614,71 Kč |
| 500 | 29,00454 Kč | 14 502,27 Kč |
| 1 000 | 27,62056 Kč | 27 620,56 Kč |
| 2 500 | 25,89230 Kč | 64 730,75 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



