


CP30633X1 | |
|---|---|
DigiKey Part Number | 4654-CP30633X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30633X1 |
Description | FM SLIM DISPLAYPORT F-F 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Receptacle | |
Convert To (Adapter End) | DisplayPort Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 217,64400 Kč | 2 176,44 Kč |
| 25 | 204,00800 Kč | 5 100,20 Kč |
| 50 | 194,26500 Kč | 9 713,25 Kč |
| 100 | 184,99660 Kč | 18 499,66 Kč |
| 250 | 173,41996 Kč | 43 354,99 Kč |
| 500 | 165,15052 Kč | 82 575,26 Kč |
| 1 000 | 157,27796 Kč | 157 277,96 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |



