


CP30633 | |
|---|---|
DigiKey Part Number | 4654-CP30633-ND |
Manufacturer | |
Manufacturer Product Number | CP30633 |
Description | FM SLIM DISPLAYPORT F-F CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30633 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) DisplayPort Receptacle |
Series | Convert To (Adapter End) DisplayPort Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 10 | 310,66500 Kč | 3 106,65 Kč |
| 25 | 291,20880 Kč | 7 280,22 Kč |
| 50 | 277,30800 Kč | 13 865,40 Kč |
| 100 | 264,07710 Kč | 26 407,71 Kč |
| 250 | 247,55636 Kč | 61 889,09 Kč |
| 500 | 235,75462 Kč | 117 877,31 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |


