Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
CP30625SMX1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30625SMX1

DigiKey Part Number
4654-CP30625SMX1-ND
Manufacturer
Manufacturer Product Number
CP30625SMX1
Description
FM METAL SLIM CAT6A SHIELD 3.2 H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
EDA/CAD Models
CP30625SMX1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
CLIFF Electronic Components Ltd
Ratings
Cat6a
Series
Shielding
Shielded
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC)
Type
Coupler
Operating Temperature
-10°C ~ 70°C
Mounting Type
Panel Mount, Flange (2 Hole)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
10306,21400 Kč3 062,14 Kč
25287,02600 Kč7 175,65 Kč
50273,32680 Kč13 666,34 Kč
100260,28700 Kč26 028,70 Kč
250244,00348 Kč61 000,87 Kč
500232,37058 Kč116 185,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč