
CP30288 | |
|---|---|
DigiKey Part Number | 4654-CP30288-ND |
Manufacturer | |
Manufacturer Product Number | CP30288 |
Description | FT 8K HDMI F-F GOLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 279,00000 Kč | 2 790,00 Kč |
| 25 | 261,52600 Kč | 6 538,15 Kč |
| 50 | 249,04460 Kč | 12 452,23 Kč |
| 100 | 237,16190 Kč | 23 716,19 Kč |
| 250 | 222,32516 Kč | 55 581,29 Kč |
| 500 | 211,72452 Kč | 105 862,26 Kč |
| 1 000 | 201,63350 Kč | 201 633,50 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |

