


CP30264W | |
|---|---|
DigiKey Part Number | 4654-CP30264W-ND |
Manufacturer | |
Manufacturer Product Number | CP30264W |
Description | FT 3.5MM 4 POLE WHITE CSK |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30264W Models |
Category | Convert To (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions/Contacts 4 Conductors |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Insulation Color Black, Black |
Gender Female to Female | Actual Diameter 0.138" (3.50mm) |
Connector Style Audio Adapter | Contact Material - Plating Tin |
Convert From (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") | Housing Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 25 | 111,62520 Kč | 2 790,63 Kč |
| 50 | 106,29180 Kč | 5 314,59 Kč |
| 100 | 101,21670 Kč | 10 121,67 Kč |
| 250 | 94,88156 Kč | 23 720,39 Kč |
| 500 | 90,35524 Kč | 45 177,62 Kč |
| 1 000 | 86,04644 Kč | 86 046,44 Kč |
| 2 500 | 80,66608 Kč | 201 665,20 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |

