Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
CP30264MB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30264MB

DigiKey Part Number
4654-CP30264MB-ND
Manufacturer
Manufacturer Product Number
CP30264MB
Description
FT BLACK METAL 3.5MM 4 POLE CSK
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CP30264MB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Conversion Type
Same Series
Gender
Female to Female
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Number of Positions/Contacts
4 Conductors
Mounting Type
Panel Mount
Mounting Feature
Flange
Shielding
Unshielded
Body Material
-
Body Finish
-
Insulation Color
Black, Black
Features
-
Includes
-
Actual Diameter
0.138" (3.50mm)
Contact Material - Plating
Tin
Housing Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
10135,79400 Kč1 357,94 Kč
25127,28160 Kč3 182,04 Kč
50121,20040 Kč6 060,02 Kč
100115,41550 Kč11 541,55 Kč
250108,19092 Kč27 047,73 Kč
500103,03088 Kč51 515,44 Kč
1 00098,11819 Kč98 118,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč