
CP30264M3B | |
|---|---|
DigiKey Part Number | 4654-CP30264M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30264M3B |
Description | FT BLACK METAL 3.5MM 4 POLE M3 |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 4 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black, Black | |
Features | - | |
Includes | - | |
Actual Diameter | 0.138" (3.50mm) | |
Contact Material - Plating | Tin | |
Housing Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 25 | 127,28160 Kč | 3 182,04 Kč |
| 50 | 121,20040 Kč | 6 060,02 Kč |
| 100 | 115,41550 Kč | 11 541,55 Kč |
| 250 | 108,19092 Kč | 27 047,73 Kč |
| 500 | 103,03088 Kč | 51 515,44 Kč |
| 1 000 | 98,11819 Kč | 98 118,19 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

