Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
CP30264M
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30264M

DigiKey Part Number
4654-CP30264M-ND
Manufacturer
Manufacturer Product Number
CP30264M
Description
FT METAL 3.5MM 4 POLE CSK
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CP30264M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Manufacturer
CLIFF Electronic Components Ltd
Number of Positions/Contacts
4 Conductors
Series
Mounting Type
Panel Mount
Packaging
Tray
Mounting Feature
Flange
Part Status
Active
Shielding
Unshielded
Conversion Type
Same Series
Insulation Color
Black, Black
Gender
Female to Female
Actual Diameter
0.138" (3.50mm)
Connector Style
Audio Adapter
Contact Material - Plating
Tin
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Housing Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10138,50300 Kč1 385,03 Kč
25129,82640 Kč3 245,66 Kč
50123,62360 Kč6 181,18 Kč
100117,72320 Kč11 772,32 Kč
250110,35456 Kč27 588,64 Kč
500105,09164 Kč52 545,82 Kč
1 000100,08004 Kč100 080,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč