


CP30264 | |
|---|---|
DigiKey Part Number | 4654-CP30264-ND |
Manufacturer | |
Manufacturer Product Number | CP30264 |
Description | FT 3.5MM 4 POLE BLACK CSK |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 4 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black, Black | |
Features | - | |
Includes | - | |
Actual Diameter | 0.138" (3.50mm) | |
Contact Material - Plating | Tin | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 116,74900 Kč | 1 167,49 Kč |
| 25 | 109,43320 Kč | 2 735,83 Kč |
| 50 | 104,20880 Kč | 5 210,44 Kč |
| 100 | 99,23230 Kč | 9 923,23 Kč |
| 250 | 93,02116 Kč | 23 255,29 Kč |
| 500 | 88,58384 Kč | 44 291,92 Kč |
| 1 000 | 84,35926 Kč | 84 359,26 Kč |
| 2 500 | 79,08468 Kč | 197 711,70 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |

