Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange
CP30253
RAFT (Right Angle Feedthrough) connectors

CP30253

DigiKey Part Number
4654-CP30253-ND
Manufacturer
Manufacturer Product Number
CP30253
Description
RAFT HDMI CSK BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
HDMI, Receptacle
Convert To (Adapter End)
HDMI, Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1333,66000 Kč333,66 Kč
10283,59900 Kč2 835,99 Kč
25265,83480 Kč6 645,87 Kč
50253,14340 Kč12 657,17 Kč
100241,06330 Kč24 106,33 Kč
250225,98216 Kč56 495,54 Kč
500215,20808 Kč107 604,04 Kč
1 000204,94993 Kč204 949,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:333,66000 Kč
Unit Price with VAT:403,72860 Kč