



CP30251 | |
|---|---|
DigiKey Part Number | 4654-CP30251-ND |
Manufacturer | |
Manufacturer Product Number | CP30251 |
Description | RAFT CAT5E RJ45 CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 219,24000 Kč | 2 192,40 Kč |
| 25 | 205,50320 Kč | 5 137,58 Kč |
| 50 | 195,69720 Kč | 9 784,86 Kč |
| 100 | 186,35520 Kč | 18 635,52 Kč |
| 250 | 174,69412 Kč | 43 673,53 Kč |
| 500 | 166,36422 Kč | 83 182,11 Kč |
| 1 000 | 158,43348 Kč | 158 433,48 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |

